- Inicio
- Productos MÁS RECIENTES
- Nuevo por fabricante
- TE Connectivity
- Antenna Solutions - TE
TE Connectivity Antenna Solutions
TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.
View Products
Ezurio i-FlexPIFA™ Inverted Flexible PIFA Antennas
Strong performance in the 2.4GHz to 2.48GHz or 863MHz to 870MHz / 902MHz to 928MHz frequency range.
TE Connectivity Omnidirectional Fiberglass Base Station Antennas
High-performance antennas covered with a protective ultraviolet inhibiting coating.
TE Connectivity Cellular Antennas
Ideal for small cell & iDAS applications, maximum signal radiation for superior indoor coverage.
TE Connectivity Wi-Fi® Antennas
Offers excellent performance in high-density applications with compact dual band IP67-rated panels.
TE Connectivity Nano Blue BLUETOOTH® Internal Antenna
Ideal for applications where aesthetics and wide-angle coverage are necessary.
TE Connectivity RFID Antennas
Engineered for high capacity and long-range tracking in dense applications.
TE Connectivity GPS Antennas
Ideal for low-profile, high-performance solutions, offers rugged reliability.
TE Connectivity Two-Way Radio Antennas
Rugged and reliable for critical mobile and portable hand held communication applications.
TE Connectivity Antenna Accessories
Features a broad portfolio of high-performance communication parts.
- TE Connectivity