TE Connectivity / Linx Technologies 450MHz Cellular LTE Whip Antennas
TE Connectivity's (TE) / Linx Technologies 450MHz Cellular LTE Whip Antennas are monopole whip-style antennas for cellular and cellular Internet of Things (LTE-M, NB-IoT) applications in the 410MHz and 450MHz bands, including LTE bands 31, 72, 73, 87, and 88. The exterior of these TE / Linx 450MHz Cellular LTE Whip Antennas utilizes Keyflex TPE for added UV protection in harsh environments. The hinged design allows the antennas to be positioned for optimal performance. The antennas connect via an N plug (male pin) or TNC plug (male pin) connector.Features
- Performance at 410MHz to 427MHz
- ≤1.2 voltage standing wave ratio (VSWR)
- 3.1dBi peak gain
- 98% efficiency
- Performance at 450MHz to 470MHz
- ≤2.1VSWR
- -4.6dBi peak gain
- 12% efficiency
- Keyflex TPE exterior for increased UV protection
- Hinged design with detents for straight, 45°, and 90° positioning
- N plug (male pin) or TNC plug (male pin) connector
Applications
- Cellular IoT
- LTE-M (Cat-M1)
- NB-IoT
- LTE bands 31, 72, 73, 87, and 88
- Handheld devices
- Remote control, monitoring, and sensing
- IoT devices
Publicado: 2022-12-08
| Actualizado: 2025-10-27