TE Connectivity / Linx Technologies PML Antennas

TE Connectivity / Linx Technologies PML antennas are available at 868MHz, 916MHz, and 2.4GHz. PML antennas have a base that tilts 180°, which makes it easy to reorient the antenna for better performance or fold it down for storage and shipment. It mounts through a hole in the product case and is secured with a nut or threaded fastener. A 12-inch (305mm) RG178 cable can be used to attach the antenna to a connector or PCB.

Features

  • Tilting base allows for reorientation of the antenna for performance, storage and shipment
  • Cable solders to the board; no need to purchase a connector
  • Permanently attach to the product case with a nut or threaded fastener
View Results ( 6 ) Page
N.º de artículo Hoja de datos Frecuencia mínima Frecuencia máxima Tipo de producto Aplicación Tipo Frecuencia de centro Ganancia Ancho de banda
ANT-2.4-PML-UFL ANT-2.4-PML-UFL Hoja de datos 2.35 GHz 2.6 GHz 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Bluetooth, WiFi, Zigbee, Thread Dipole 2.45 GHz 2.4 dBi 250 MHz
ANT-916-PML-UFL ANT-916-PML-UFL Hoja de datos 881 MHz 951 MHz IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Remote Control, Monitoring, Sensing Networks Dipole 916 MHz - 0.4 dBi 80 MHz
ANT-868-PML-UFL ANT-868-PML-UFL Hoja de datos 853 MHz 883 MHz IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Remote Control, Monitoring, Sensing Networks Dipole 868 MHz - 2.0 dBi 30 MHz
ANT-2.4-PML ANT-2.4-PML Hoja de datos 2.35 GHz 2.6 GHz 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Bluetooth, WiFi, Zigbee, Thread Dipole 2.45 GHz 2.4 dBi 250 MHz
ANT-916-PML ANT-916-PML Hoja de datos 881 MHz 951 MHz IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Remote Control, Monitoring, Sensing Networks Dipole 916 MHz - 0.4 dBi 80 MHz
ANT-868-PML ANT-868-PML Hoja de datos 853 MHz 883 MHz IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Remote Control, Monitoring, Sensing Networks Dipole 868 MHz - 2.0 dBi 30 MHz
Publicado: 2015-07-02 | Actualizado: 2023-07-24