TE Connectivity 0.8mm Low-Profile Crimp Termination Connectors
TE Connectivity's (TE) 0.8mm Low-Profile Crimp Termination Connectors provide a wire-to-board connector system for automotive, power, and signal applications. These connectors are available in a cable-mount or free-hanging style with a straight mounting angle. The 0.8mm (0.031") pitch receptacles are constructed in a single-row design with 2 to 12 positions. The crimp terminals are suited for a 32AWG to 28AWG wire gauge range and feature a 2.5mm contact size, copper contact material, and gold contact plating. TE 0.8mm Low-Profile Crimp Termination Connectors offer a 30VAC/DC voltage rating and -25°C to +85°C operating temperature range.
Features
- Wire-to-board connector system
- Straight mounting angle
- Cable-mount or free-hanging style
- 30VAC/DC voltage rating
- -25°C to +85°C operating temperature range
- Crimp receptacles
- 2 to 12 positions in single row
- 0.8mm (0.031") pitch
- Crimp terminals
- 32AWG to 28AWG wire gauge range
- Gold contact plating
- Copper contact material
- 1A maximum contact current rating
- 2.5mm contact size
Applications
- Automotive
- Power
- Signal
Videos
Publicado: 2025-08-22
| Actualizado: 2026-01-28