TE Connectivity .312 FASTON Receptacle Connectors

TE Connectivity's .312 FASTON Receptacle Connectors are ergonomically friendly with a thumbprint design to provide comfortable, contoured pushing surfaces for mating. Configured and color-coded, operators can recognize the proper position and orientation for loading and mating. TE's .312 series will mate with .312 series quick connect tabs in a variety of commercial and industrial components. TE 312 Series FASTON Receptacle Connectors feature a protected internal terminal locking feature to provide secure retention and includes an anti-reverse component to reduce the potential for improper terminal assembly.

Features

  • Thumbprint design provides comfortable pushing surface for mating
  • Color coded to help prevent misapplication
  • Protected internal terminal locking feature provides secure retention
View Results ( 9 ) Page
N.º de artículo Hoja de datos Descripción Género
1742803-1 1742803-1 Hoja de datos Terminales 312 FAST PCB TAB Male
63820-1 63820-1 Hoja de datos Terminales RECPT 312 FAST 14-1 96000 Female
61399-1 (Cut Strip) 61399-1 (Cut Strip) Hoja de datos Terminales FASTON RECEPTACLE Cut Strip of 100 Female
61399-1 (Mouser Reel) 61399-1 (Mouser Reel) Hoja de datos Terminales FASTON RECEPTACLE Reel of 1000 Female
62092-1 62092-1 Hoja de datos Terminales 18-16 AWG .312 RCPT Female
1969186-2 1969186-2 Hoja de datos Terminales .312 RECEPT HOUSING NATURAL Female
1742583-1 1742583-1 Hoja de datos Terminales TAB,FASTON,.312 SERIES
61399-1 61399-1 Hoja de datos Terminales FASTON RECEPTACLE Reel of 6000 Female
63677-1 63677-1 Hoja de datos Terminales 312 FAST REC 12-16 Female
Publicado: 2010-02-19 | Actualizado: 2022-03-11