Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
TE Connectivity SESD Series Silicon ESD Protection Devices
TE Connectivity SESD Series Silicon ESD Protection Devices help protect electronic circuits against damage from Electrostatic Discharge (ESD), surge, and cable discharge events. These protection devices offer industry-leading low capacitance, low leakage current, and low clamping voltage in small size, low profile XDFN packages. TE Connectivity SESD Series Silicon ESD Protection Devices have an ESD maximum rating per IEC61000-4-2 standard of 20kV contact discharge and 20kV air discharge. They are ideal for applications including consumer, mobile, and portable electronics, tablet PC and external storage with high speed interfaces, and ultra-high speed data lines.