TE Connectivity Heavy Duty Sealed Connector System

TE Connectivity's (TE) AMP Heavy Duty Sealed Connector System is targeted for the commercial vehicle industry and off-road applications. This wire-to-wire and wire-to-device connector system is designed to meet the rigorous demands of an industry that requires the highest performance standards. TE's Heavy Duty Sealed Connector System consists of five groups of connectors in different sizes, from 2- to 18-way connectors. TE's AMP Heavy Duty Sealed Connector System also has mixed combinations with signal and power lines available.

Features

  • Accepts contact sizes 6.3/4.8K (up to 40A), 2.8 (up to 40A), and 1.5K (up to 20A)
  • 6.00mm2 to 0.20mm2
  • 2 to 18 cavity arrangements
  • In-line or flange mount
  • Rectangular, thermoplastic housing
  • Slide lock for mating
  • Integrated secondary lock confirms contact alignment and retention
  • Available accessories include backshells, fixing slide, clips, sealing covers, blind plugs

Specifications

  • Up to 40A current
  • -40°C to +140°C operating temperatures
  • Durability
    • Up to 10 cycles (tin)
    • Up to 50 cycles (silver)
    • Up to 100 cycles (gold)
    • See individual product specifications for additional details
  • IP67 immersion rating, IP6K9K with cover, for tab housings with flange, only by observing mounting instructions.
  • 500VDC, test acc. to ISO 16750-2 (4.12) insulation resistance
  • No physical damage to housings and contacts, no derogation of function due to random vibration; the connection may not open at 177 m/s2, 94 hours for each of the three axes
  • Up to 42VDC
  • No flashover or breakdown between adjacent contacts and the outer contour of the housing is permitted at 500VAC and 50Hz or 60Hz for 60 seconds

Videos

Publicado: 2018-03-15 | Actualizado: 2026-03-26