TE Connectivity Standard Embedded Antenna Solutions
TE Connectivity's (TE) Embedded Antenna Solutions include single, dual, quad, and penta band antennas for a wide range of frequencies. Options include antennas designed for 802.11 a/b/g/n, BLUETOOTH®, ZigBee®, Wi-Fi®, WiMAX, GPS, UMTS, WCDMA, and UWB. Many of the antenna offerings are available in either US or EU band splits. Several frequency ranges are available, including the 800MHz, 2.4GHz, and 5GHz bands, along with a range of mounting styles such as surface mount, through hole, panel, and adhesive / stick-on.Features
- Single, dual, quad, and penta band antennas
- Options include 802.11 a/b/g/n, Bluetooth, ZigBee, Wi-Fi, WiMAX, GPS, UMTS, WCDMA, and UWB
- US or EU band splits available
- Frequency ranges include 800MHz, 2.4GHz, and 5GHz bands
- Mounting styles include surface mount, through hole, panel, and adhesive / stick-on
Videos
View Results ( 17 ) Page
| N.º de artículo | Hoja de datos | Tipo de producto | Frecuencia mínima | Frecuencia máxima |
|---|---|---|---|---|
| 1513164-1 | ![]() |
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.875 GHz |
| 1513273-1 | ![]() |
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | 824 MHz, 1.71 GHz | 960 MHz, 1.99 GHz |
| 2118309-1 | ![]() |
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.875 GHz |
| 1513472-5 | ![]() |
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 5.875 GHz |
| 1513504-1 | ![]() |
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.484 GHz |
| 2118059-1 | ![]() |
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.3 GHz | 3.8 GHz |
| 2118060-1 | ![]() |
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.3 GHz | 5.875 GHz |
| 2118316-1 | ![]() |
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 4.9 GHz | 5.875 GHz |
| 1513430-2 | ![]() |
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | 2.4 GHz | 2.484 GHz |
| 1513634-1 | ![]() |
GNSS Antennas - GPS, GLONASS, Galileo, Beidou | 1.565 GHz | 1.585 GHz |
Publicado: 2013-03-01
| Actualizado: 2022-03-11