TE Connectivity / KISSLING ES Emergency Stop (E-STOP) Switches

TE Connectivity's (TE) KISSLING ES Emergency Stop (E-STOP) Switches are designed to perform under extreme conditions. The switches feature a compact, sealed, ruggedized housing and are highly resistant to shock, vibration, dust, and moisture. The series meets IP6K9K sealing standards and can be used in harsh environments. TE KISSLING ES E-STOP Switches are available in 1-, 2-, and 3-pole versions, NO/NC, and a 2-pole change-over function. These switches are ideal for E-mobility charging stations, commercial vehicles, off-road vehicles, lifting vehicles, construction and agricultural vehicles, hydraulic systems, and remote control panels.

Features

  • Sealed housing meets IP67 and IP6K9K
  • 1-, 2-, and 3-pole versions NO/NC
  • 2-pole change-over version
  • Continuous current up to 10A
  • Up to 40,000 mechanical cycles

Applications

  • E-mobility charging station
  • Commercial vehicles
  • Off-road vehicles
  • Lifting vehicles
  • Construction and agricultural vehicles
  • Hydraulic systems
  • Remote control panels

Switching Function

Application Circuit Diagram - TE Connectivity / KISSLING ES Emergency Stop (E-STOP) Switches

Videos

View Results ( 6 ) Page
N.º de artículo Forma de contacto Régimen de corriente
ES-2012-T111 3PDT 10 A
ES-2002-T312-020B DPDT 8 A
ES-2011-T412-018A DPDT 8 A
ES-2021-T111 3PDT 10 A
ES-2003-T111 3PDT 10 A
ES-2200-T311-020C 3PDT 8 A
Publicado: 2020-04-02 | Actualizado: 2026-08-04