TE Connectivity / Holsworthy RA73 Al2N3 Thin Film Precision Resistors

TE Connectivity's / Holsworthy RA73 Aluminum-Nitride (Al2N3) Thin Film Precision Resistors are high stability chip resistors offering a very high power-to-size ratio (up to 1W in a 0805 size). The RA73 resistors offer a Temperature Coefficient of Resistance (TCR) as low as 25ppm/°C and resistance tolerances of 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The RA73 Aluminum-Nitride Thin Film Precision Resistors feature accurate and uniform physical dimensions that facilitate automatic placement methods.

Features

  • High thermal conductivity Aluminum-Nitride substrate
  • High power-to-size ratio
  • Thin-film precision resistors with TCR to 25ppm and tolerances to 0.1%
  • Resistance availability within E24 and E96 value grids
  • Suitable for reflow as well as wave soldering
  • 0603 and 0805 case sizes
  • RoHS compliant

Applications

  • Automation controllers
  • Robotics
  • Outdoor LED lighting
  • Automotive
  • Power supplies
  • Power switching
  • Braking systems

Specifications

  • 16.2Ω to 30.1kΩ resistance range
  • 0.1% to 1% tolerances
  • 25ppm/°C or 50ppm/°C temperature coefficient
  • -55°C to +155°C operating temperature range
  • 1/2W or 1W power ratings
  • 75V or 100V operating voltage options
  • 150V or 200V maximum overload voltages
  • >9999MΩ minimum insulation resistance
  • 1% stability
Publicado: 2022-03-22 | Actualizado: 2025-09-24