TE Connectivity VITA 61 MEZALOK High Speed Mezzanine Connectors
TE Connectivity's VITA 61 MEZALOK Connectors are rugged surface mount connectors featuring a quad redundant mini-box system with 500-mating-cycle durability. MEZALOK Connectors are engineered for high-speed reliability across adverse environments. These VITA 61 connectors enable 32+Gb/s data rates coupled with a four-point redundant contact system based on the M55302 standard. These TE 114-position connectors are compliant with VITA 61 for XMC 2.0 applications.Features
- Versatile
- 114-position module is VITA 61 compliant
- 60, 114, and 320 positions
- 10, 12, 15, and 18mm stack heights
- Robust
- Rugged surface-mount mezzanine connector with 500 mating cycle durability
- Improved thermal cycling stability compared to VITA 42 connectors—2000 or more thermal shock cycles
- Supports data rates to 32+Gb/s
- Anti-stubbing design during mating
- High Performance
- Mini-Box contact system provides four points of contact for ultra-reliability
- LCP plastic housings offer superior thermal stability and low outgassing
- Compliant BGA board-attach supports standard surface mount processing and excellent thermal stability
View Results ( 22 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| 2102060-2 | ![]() |
Conectores placa a placa y Mezzanine 114P Plug Lead-Free 1.27 Gold |
| 2102060-1 | ![]() |
Conectores placa a placa y Mezzanine 114P Plug Tin-Lead 1.27 Gold |
| 2102061-1 | ![]() |
Conectores placa a placa y Mezzanine 114P Rcpt Tin-Lead 10MM 1.27 Gold |
| 2102060-3 | ![]() |
Conectores placa a placa y Mezzanine 114P Plug Tin-Lead .76 Gold |
| 2102079-1 | ![]() |
Conectores placa a placa y Mezzanine 60P Plug tin-lead 1.27 Gold |
| 2102061-2 | ![]() |
Conectores placa a placa y Mezzanine 114P Rcpt Lead-Free 10MM 1.27 Gold |
| 2102061-4 | ![]() |
Conectores placa a placa y Mezzanine 114P Rcpt Lead-Free 12MM 1.27 Gold |
| 2102061-9 | ![]() |
Conectores placa a placa y Mezzanine 114P Rcpt Tin-Lead 18MM 1.27 Gold |
| 2102061-3 | ![]() |
Conectores placa a placa y Mezzanine 114P Rcpt Tin-Lead 12MM 1.27 Gold |
| 1-2102061-0 | ![]() |
Conectores placa a placa y Mezzanine 114P Rcpt Lead-Free 18MM 1.27 Gold |
Publicado: 2017-03-31
| Actualizado: 2025-03-03