TE Connectivity / DEUTSCH DT Connectors
TE Connectivity's (TE) / DEUTSCH DT Connectors are environmentally sealed and designed specifically for cable-to-cable and cable-to-board applications in harsh environments. This series is ideal for use in situations where even a small degradation in connection may be critical. Thermoplastic (-55°C to +125°C rated) housings and silicone seals enable the connectors to withstand extreme temperatures and moisture. These connectors offer the ability to use multiple size 16 contacts, each with 13A continuous capacity, within a single shell. TE DEUTSCH DT Connectors provide reliability and performance on the engine or transmission, under the hood, on the chassis, or in the cab.
Features
- Integral connector latch
- Designed specifically for cable-to-cable and cable-to-board applications in harsh environments
- Rugged thermoplastic housing
- Available in 2, 3, 4, 6, 8, and 12 sizes
- Silicone seals
- Accepts 18AWG to 14AWG
- Crimp contacts with the option of gold or nickel, solid, or stamped
- 13A current rating on all contacts
- Hand insertable/removable contacts
- -55°C to +125°C operating temperature range
Additional DT Types
SAE J1939/11 Connectors and Components - Rugged DT three-pin connectors. Designed to meet the SAE requirements for three-wire CAN applications linking ECUs for serial data communications.
DT Detector Connectors - Two-way plugs featuring a transparent housing and a wedge lock with an integrated 12V or 24V LED option.