TE Connectivity Dynamic D8000 Pluggable Connectors
TE Connectivity's (TE) Dynamic D8000 Pluggable Connectors offer a 1000VDC rated voltage, 3000VAC withstand voltage, and 100A current per pin. In additions to the audible lock design and crimping contacts, these connectors also feature wire-to-wire (WTW) and wire-to-board (WTB). The two-piece structure with crimping contacts saves assembly time, the audible lock ensures safe locking, and both the WTW and WTB modules are available with the two-position construction. TE Dynamic D8000 Pluggable Connectors are ideal for battery test equipment, battery management systems, factory automation, and robotics.Features
- High current capacity
- 2-piece structure with crimping contacts saves assembly time
- Audible lock design to ensure safe locking
- Both WTW and WTB available with two-position product
- >98N contact retention force in housing
Applications
- Robotics
- Battery test equipment (BTE)
- Battery management systems (BMS)
- Factory automation
Specifications
- Rated current
- WTW: 100A/pin
- WTB: 90A/pin
- 1000VAC/DC rated voltage
- 3000VAC withstand voltage
- Copper alloy contact
- Silver plating on mating surface
- PBT and high-temperature nylon housing
- 58.8N per pin mating and unmating force
Videos
Publicado: 2021-02-22
| Actualizado: 2024-08-14