TE Connectivity Fortis Zd LRM Connector System

TE Connectivity's (TE) Fortis Zd LRM Connector System is a modular connector system for rugged next-generation packaging (avionics boxes, military ground vehicles, and more). TE's Forits Zd LRM Connector System features a rugged, lightweight, multi-bay shell that accepts a high-speed digital signal, power, RF, and optical modules. The M55329 four-point box contact design provides electrical stability in high-vibration environments. Fortis Zd LRM provides performance to 12+Gb/s. The series has an operating temperature range of -65°C to +125°C.

Features

  • High performance
    • Performance to 12+Gb/s
    • Controlled impedance design
    • Low crosstalk and excellent electrical characteristics
    • Low noise board footprint
  • Modular design
    • Lightweight aluminum shell
    • 3, 4, 8, or 9 bays standard, with other sizes possible
    • Easy mixing and matching of modules
    • Rugged reliability
    • M55320 four-point box contact design
    • High-temperature, space-compatible materials
    • Shell's integral guide keys align and minimize micromotion between boards
  • Range of modules
    • Single-ended signals
    • Differential signals
    • Power
    • RF
    • Fiber optics

Applications

  • Avionics
  • Communications hubs and processing
  • Vehicle mission computers and navigation
  • Radar interface and processing

Specifications

  • -65°C to +125°C operating temperature range
  • 500 mating cycles durability
View Results ( 13 ) Page
N.º de artículo Hoja de datos Descripción Número de posiciones Ángulo de montaje
2102436-2 2102436-2 Hoja de datos Conectores de alta velocidad / modulares RIGHT ANGLE HEADER 90 Position Right Angle
2102438-1 2102438-1 Hoja de datos Conectores de alta velocidad / modulares VERTICAL MODULE DIFF PAIR 90 Position Vertical
2102442-1 2102442-1 Hoja de datos Conectores de alta velocidad / modulares VERTICAL MODULE MBXL 2 Position Vertical
2102436-3 2102436-3 Hoja de datos Conectores de alta velocidad / modulares RIGHT ANGLE DIFFPAIR TIN LEAD 90 Position Right Angle
2102436-4 2102436-4 Hoja de datos Conectores de alta velocidad / modulares RIGHT ANGLE HEADER TIN LEAD 90 Position Right Angle
2102438-2 2102438-2 Hoja de datos Conectores de alta velocidad / modulares VERT MODULE DIFFPAIR TIN LEAD 90 Position Vertical
2102446-1 2102446-1 Hoja de datos Conectores de alta velocidad / modulares ERTICAL MODULE, UPM 5 Position Vertical
2226784-1 2226784-1 Hoja de datos Conectores de alta velocidad / modulares BACKPLANE 3 BAY SHELL 3 Position
2226784-2 2226784-2 Hoja de datos Conectores de alta velocidad / modulares BACKPLANE 4 BAY SHELL 4 Position
2226784-3 2226784-3 Hoja de datos Conectores de alta velocidad / modulares BACKPLANE 9 BAY SHELL 9 Position
Publicado: 2015-10-07 | Actualizado: 2022-03-11