TE Connectivity HPC 350A BESS Connectors
TE Connectivity's HPC 350A Battery Energy Storage System (BESS) Connectors focus on providing a high-safety and reliable solution with a one-pole 350A/1500V high-current connector. These HPC 350A connectors provide excellent temperature-rise control with the one-piece molded contact. The HPC 350A BESS connectors feature a smart locking system that enables easy unlocking in the field and supports intelligent safety monitoring via a sensor. These BESS connectors are available in two colors: orange and black.
Features
- Reliability:
- Excellent temperature rise control
- Provides flexible cable assembly
- Smart locking system supports easy unlocking in the field
- One piece contact
- Supports 360° rotation
- Locking with 180° in-line design
- Equipped with temperature sensor (optional)
- Touch resistant
- Orange and black two-color solution
- Two coding to provide for error prevention
- Supports intelligent safety monitoring with a sensor
- Safety and reliability for outdoor use with IP67 protection
- Helps avoid wrong plugging with coding and two colors
- Mechanical:
- Quicklock
- Temperature sensor
- Standards:
- UL 4128
- IEC 61984
- TUV PPP 51090B:2023
View Results ( 12 ) Page
| N.º de artículo | Hoja de datos | Color de la carcasa | Ángulo de montaje | Producto |
|---|---|---|---|---|
| H1131000501-000 | ![]() |
Orange | Right Angle | Plugs |
| H103110050A-000 | ![]() |
Orange | Receptacles | |
| H103110050C-000 | ![]() |
Orange | Straight | Receptacles |
| H103110150C-000 | ![]() |
Black | Straight | Receptacles |
| H103111050A-000 | ![]() |
Orange | Straight | Receptacles |
| H103111050C-000 | ![]() |
Orange | Straight | Receptacles |
| H103111150A-000 | ![]() |
Black | Straight | Receptacles |
| H103111150C-000 | ![]() |
Black | Straight | Receptacles |
| H1131001501-000 | ![]() |
Black | Right Angle | Plugs |
| H1131011501-000 | ![]() |
Black | Right Angle | Plugs |
Publicado: 2024-10-08
| Actualizado: 2026-01-22