TE Connectivity MULTI-BEAM Lite Power Connectors

TE Connectivity’s (TE) MULTI-BEAM Lite Power Connectors provide excellent power density with multiple current options. TE's MULTI-BEAM Lite Power Connectors feature a small size and low-profile configuration, suitable for 1U power supplies or distribution systems. This compact size provides considerable design flexibility while meeting next-generation environmental requirements. With various solutions available, TE offers supply chain stability and resilience while addressing the end user’s power delivery and cooling requirements.

Features

  • Features a low-profile PSU connector with a 9.6mm height above the PC board that allows better airflow
  • Number and placement of power and signal contacts enable greater design flexibility in a wide variety of applications
  • Environmentally friendly manufacturing process with sustainability in mind
  • Large profile of solutions and customizability support supply chain resilience and stability
  • Lower profile and smaller size allow for better airflow to the rest of the board components while saving valuable PCB real estate
  • Right-angle header, right-angle receptacle, and vertical receptacle types provide co-planar and backplane applications, increasing design flexibility
  • Up to 75A per contact for high power and up to 45A per contact for low power
  • Scalable and flexible design to enable tooling cost-effectiveness

Applications

  • Server power
  • Rack-mount power
  • Storage solutions
  • Networking switches
View Results ( 7 ) Page
N.º de artículo Hoja de datos Descripción Número de posiciones Producto
2391170-4 Alimentación a la placa MB Lite,R/A,REC,SOLDER,4P+25S+3LP 32 Position Receptacles
2391130-4 Alimentación a la placa MB Lite,R/A,HDR,SOLDER,4P+25S+3LP 32 Position Headers
2391130-5 Alimentación a la placa MB Lite,R/A,HDR,SOLDER,2P+30S+2P 34 Position Headers
2391132-2 Alimentación a la placa MB Lite,R/A,HDR,SOLDER,5LP+25S 30 Position Headers
2391170-5 Alimentación a la placa MB Lite,R/A,REC,SOLDER,2P+30S+2P 34 Position Receptacles
2391132-3 Alimentación a la placa MB Lite,R/A,HDR,SOLDER,5LP+25S 30 Position Headers
2391172-2 Alimentación a la placa MB Lite,R/A,REC,SOLDER,5LP+25S 30 Position Receptacles
Publicado: 2023-03-23 | Actualizado: 2024-03-19