TE Connectivity / Schrack PT Miniature Relay Sockets & Accessories

TE Connectivity's (TE) Schrack PT Miniature Relay Sockets and Accessories are universal products with optional clips that provide more secure connections of the relay to the socket. The accessories can be used with TE PT relays and include a basic range of DIN and PCB types. The sockets can be used in a wide range of applications rated up to 10A. These accessories allow for easy replacement of relays on a densely packed DIN rail and safety protection against physical contact. The total height of the socket-relay package is 60mm. These accessories have high-quality rising clamp terminals and captive combination terminal screws. Applications for TE Schrack PT Miniature Relay Sockets and Accessories include electrical control cabinets, automatic production lines, Power Conversion System (PCS), and machine tools.

Features

  • Easy replacement of relays on a densely packed DIN rail
  • Safety protection against physical contact
  • Metal clips can be installed to make the installation more stable
  • 60mm total height of socket relay package
  • High-quality rising clamp terminals
  • Captive combination terminal screws
  • Schrack Accessories Miniature Relay PT
    • Fast and easy termination
    • Safety for operation
    • Safety in application

Applications

  • Electrical control cabinet
  • Automatic production line
  • PCS
  • Machine tool
Publicado: 2023-04-18 | Actualizado: 2023-04-28