TE Connectivity SMD Lab Kits for High-Power Thick Film Resistors

TE Connectivity's (TE) SMD Lab Kits for high-power thick film SMD resistors feature a 1% to 5% tolerance range and come in 0402, 0603, 0805, 1206, and 2515 sizes. The CRGH series offers a high power-to-size ratio, making them ideally suited for industrial and general-purpose use. The 3521 and 3522 series are AEC-Q200 qualified and suitable for automatic placement in volume, including high-frequency operations. TE SMD Lab Kits are ideal for industrial, design houses, and high-frequency operation applications.

Features

  • 1% to 5% tolerance range
  • 0402, 0603, 0805, 1206, and 2515 sizes
  • 1Ω to 1MΩ resistance range
  • Up to 3W power rating
  • AEC-Q200 qualified options

Applications

  • Industrial
  • Design houses
  • High-frequency operatings
  • Automotive (3521 and 3522 series only)
View Results ( 8 ) Page
N.º de artículo Hoja de datos Rango de resistencia Tolerancia Régimen de potencia Paquete / Cubierta
2176439-5 2176439-5 Hoja de datos 10 Ohms to 1 MOhms 5 % 2 W 2512 (3216 metric)
2176439-8 2176439-8 Hoja de datos 1 Ohms to 1 MOhms 5 % 3 W 2512 (6332 metric)
2176439-6 2176439-6 Hoja de datos 1 Ohms to 1 MOhms 1 % 2 W 2512 (3216 metric)
2176439-7 2176439-7 Hoja de datos 1 Ohms to 1 MOhms 1 % 3 W 2512 (3216 metric)
2176439-1 2176439-1 Hoja de datos 10 Ohms to 1 MOhms 1 % 100 mW (1/10 W) 0402 (1005 metric)
2176439-2 2176439-2 Hoja de datos 10 Ohms to 1 MOhms 1 % 200 mW (1/5 W) 0603 (1608 metric)
2176439-3 2176439-3 Hoja de datos 10 Ohms to 1 MOhms 1 % 330 mW (1/3 W) 0805 (2012 metric)
2176439-4 2176439-4 Hoja de datos 10 Ohms to 1 MOhms 1 % 50 mW (1/20 W) 1206 (2012 metric)
Publicado: 2020-07-09 | Actualizado: 2025-09-24