TE Connectivity LUMAWISE Type Z50 for Sharp Mega Zenigata

TE Connectivity's (TE) LUMAWISE Type Z50 LED Holders for Sharp Mega Zenigata are small, low-profile, flexible LED holders designed to provide a quick and easy solderless connection to the Sharp Mega Zenigata LED chip-on-board array family. These holders allow the direct attachment of Mega Zenigata LEDs to a heat sink, using standard screws, enabling designs to be more reliable, easier to use, and faster to market. TE  LUMAWISE Type Z50 LED Holders for Sharp Mega Zenigata provide a reliable solderless power connection, secure mechanical attachment, proper thermal hold down forces, and a landing zone with attachment features for additional secondary optics.

Features

  • Snap-in LED retention feature simplifies installation by securing the LED to the holder before mounting
  • Enables constant thermal downforce to minimize influence by thermal plastic deformation at high temperature
  • Makes easy and clean thermal paste application possible with a built-in excess paste overflow feature
  • Provides a specified and stable landing area for additional secondary optics
  • Optional alternate mechanical optic attachment accessory
  • Minimalistic aesthetic design with clear polarity indication to aid assembly
  • Mechanically strong and robust design with negligible light interference
  • Available optics from Carclo and LEDIL for Zhaga version

Specifications

  • -40°C to +105°C operating temperature range
  • Utilizes a minimum screw size of #4 or M3 for attachment
  • Poke-in style electrical contacts supporting 22AWG to 18AWG solid, fused, and stranded wire
  • Zhaga compatible: 50mm diameter x 6mm high
  • Low profile: 45mm x 3.4mm high
  • 5A current rating
  • 60VDC voltage rating
  • Designed to comply with UL 1977, which may help application approbation, according to UL8750 and UL1598
  • IEC 60838-2-2
  • High mechanical strength
  • High heat resistance
  • Good electrical properties
  • UL 94V-0 flammability rating

Applications

  • Downlights
  • Spotlights
  • Stage lights
  • Wall washers
  • Architectural lighting
Publicado: 2013-03-13 | Actualizado: 2025-05-09