TE Connectivity VersAnte L000321-01 Cellular Puck Antenna

TE Connectivity's (TE) VersAnte L000321-01 Cellular Puck Antenna offers 4G/5G cellular, Wi-Fi, and GNSS coverage in an extremely compact form factor. This 3-port ground plane-independent antenna can operate on both metallic and non-metallic surfaces. The L000321-01 cellular antenna supports CAT-M, CAT-1 to CAT-4, and NB-IoT technologies. This ruggedized puck antenna features an IP67 rating, making it an ideal solution for a broad range of IoT applications in indoor and outdoor environments. Typical applications include IoT endpoints, digital displays and signage, EV charging, smart lockers and storage, ticketing systems, smart terminals, and data monitoring.

Features

  • 4G/5G Cellular, Wi-Fi, and GNSS from a single antenna
  • Supports CAT-M, CAT-1 to CAT-4, and NB-IoT technologies
  • Suitable for mounting on a variety of surfaces
  • Radome is paintable using commonly available spray paints (must not contain metal)
  • Versatile for a number of applications
  • Ground plane independent
  • Low profile and extremely compact form factor
  • Ruggedized and less prone to vandalization

Applications

  • IoT endpoints
  • Digital display and signage
  • EV charging
  • Ticketing systems
  • Smart lockers and storage
  • Smart terminals
  • Data monitoring

MECHANICAL DRAWINGS

Mechanical Drawing - TE Connectivity VersAnte L000321-01 Cellular Puck Antenna
Publicado: 2023-08-29 | Actualizado: 2025-06-05