Teltonika DAP142 Wireless Access Point
Teltonika DAP142 Wireless Access Point is designed for improved Wi-Fi® coverage and performance in industrial environments. This access point supports Wi-Fi mesh, Wi-Fi 4 capabilities, fast roaming, and up to 50 simultaneous connections. The DAP142 access point includes an RS232 port and dual RJ45 ports. This access point consumes <2W maximum power and is IP30-rated. The DAP142 access point operates within the -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range.Features
- Wireless:
- IEEE 802.11b/g/n (Wi-Fi 4), Access Point (AP), client (STA), mesh (802.11s), and multi AP wireless mode
- WPA-PSK, WPA2-PSK, WPA3-SAE, WPA-EAP, OWE, WPA2-EAP, and WPA3-EAP Wi-Fi security
- Up to 50 simultaneous connections
- Wireless mesh (802.11s), fast roaming (802.11r), relayd, BSS transition management (802.11v), and radio resource measurement (802.11k)
- Allowlist and blocklist wireless MAC filter
- Wireless QR code generator once scanned, a user will automatically enter your network without needing to input login information
- Forward Wi-Fi hotspot landing page to a subsequently connected device
- Security:
- Pre-shared key, digital certificates, X.509 certificates, TACACS+, internal and external RADIUS users authentication, IP and login attempts block, time-based login blocking, and built-in random password generator
- Preconfigured firewall rules can be enabled via WebUI, unlimited firewall configuration via CLI, DMZ, NAT, NAT-T, and NAT64
- DDOS prevention (SYN flood protection, SSH attack prevention, HTTP/HTTPS attack prevention), port scan prevention (SYN-FIN, SYN-RST, X-mas, NULL flags, and FIN scan attacks)
- VLAN port and tag-based VLAN separation
- WEB filter blacklist for blocking out unwanted websites, whitelist for specifying allowed sites only
- Flexible access control of SSH, Web interface, CLI, and Telnet
- Encrypt and SCEP certificate generation methods
- Physical specification:
- Aluminum housing
- 113.10mm x 25mm x 68.6mm dimensions
- Weight 142.3g
- Integrated DIN rail bracket, wall mount, and flat surface (additional kit needed) mounting options
- MODBUS:
- Server and client
- TCP and RTU (rs232) supported connection types
- MODBUS TCP custom register block requests, which read/write to a file inside the router, and can be used to extend MODBUS TCP Client functionality
- 8-bit: INT, UINT; 16-bit: INT, UINT (MSB or LSB first); 32-bit: float, INT, UINT (ABCD (big-endian), DCBA (little-endian), CDAB, BADC), HEX, and ASCII supported data formats
- Physical interfaces:
- 2 x RJ45 ports and 10/100Mbps Ethernet
- 2 x LAN type LED and 1 x power LED
- 1 x 3-pin power connector
- 1 x RP-SMA for Wi-Fi
- 1 x DB9 socket (RS232)
- Reboot/user default reset/Factory reset button
- 1 x grounding screw
- Power:
- 3-pos pluggable terminal block
- Input voltage range 9VDC to 30VDC, reverse polarity protection, surge protection >31VDC 10μs maximum
- Passive PoE over spare pairs. Possibility to power up through LAN2 port, not compatible with IEEE802.3af, 802.3at and 802.3bt standards, mode B, and 9VDC to 30VDC
- Power consumption:
- 1W idle
- 2W maximum
- CE, UKCA, and CB regulatory
- IP30-rated
- Ideal for industrial requirements
Kit Contents
- Industrial access point DAP142
- 3-pin power connector
- Quick Start Guide (QSG)
- Packaging box
Front View
Videos
For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.
Publicado: 2025-02-25
| Actualizado: 2025-05-02