Teltonika PR3x & PR4x Accessories

Teltonika PR3x and PR4x Accessories provide reliable power and secure connectivity for a wide range of routers, gateways, and IoT devices. The PR3x power supply provides stable and safe power delivery to routers and gateways, ensuring continuous operation in diverse conditions. The PR4x consists of PR40118K M12 X‑Type 8‑Pin male connector, PR40119K M12 A‑Type 4‑Pin female connector, and PR4IO16 screwless 2×8‑pin I/O connector. These PR40118K/PR40119K connectors are IP67/ IP68 (when plugged in) rated.

Features

  • PR4x:
    • Voltage rating:
      • 48VAC/60VDC (PR40118K)
      • 250V (PR40119K)
      • 300V (PR4IO16K)
    • Current rating:
      • 0.5A (PR40118K)
      • 4A (PR40119K)
      • 8A (PR4IO16K)
  • PR3x (PR3PUJP3):
    • 100VAC to 240VAC input voltage range
    • 50Hz/60Hz input frequency
    • 0.4A input current
    • 9VDC output voltage
    • US (Type A) input connector
    • 100g weight
View Results ( 4 ) Page
N.º de artículo Descripción
PR3PUJP3 Adaptadores CA para montaje en pared JP power supply, 9W
PR40118K Conectores circulares métricos M12 X type 8-PIN male connector
PR40119K Conectores circulares métricos M12 A type 4-PIN female connector
PR4IO16K Bloques de terminales fijas I/0 2x8pin connector without screws
Publicado: 2026-02-17 | Actualizado: 2026-02-17