Teltonika RUT271 Redcap 5G Router

Teltonika RUT271 Redcap 5G Router is designed to bridge the gap between 4G and full-capacity 5G. This industrial-grade router supports SA architecture and can wirelessly support up to 50 end devices. The RUT271 Redcap 5G router supports Wi-Fi® and is backward compatible with 4G LTE Cat 4. This router is equipped with WAN failover and two 10/100 RJ45 ports. The RUT271 5G router features 128MB and DDR2 RAM, 802.11b/g/n (Wi-Fi 4), Access Point (AP), and Station (STA) wireless mode, and up to 50 simultaneous connections. This router is IP30-rated and complies with CE, FCC, ISED, CB, and WEEE regulations. The RUT271 Redcap 5G router is ideal for tight-space applications.

Features

  • Mobile
    • 5G sub-6GHz SA 223Mbps DL, 123Mbps UL, 4G LTE Cat 4 - LTE 195Mbps DL, and 105Mbps UL
    • SIM PIN code management: SIM PIN code management enables setting, changing, or disabling the SIM card's PIN
    • Auto APN
    • Direct connection (bridge) between the mobile ISP and the device on LAN
  • Wireless
    • 802.11b/g/n (Wi-Fi® 4), Access Point (AP), and Station (STA) wireless mode
    • Up to 50 simultaneous connections
    • Whitelist and blacklist wireless MAC filter
  • Network
    • Firewall - Port forward, traffic rules, and custom rules
    • Balance internet traffic over multiple WAN connections
    • Connection monitoring - Ping reboot, Wget reboot, periodic reboot, LCP, and ICMP for link inspection
    • VoIP passthrough support - H.323 and SIP-alg protocol NAT helpers, allowing proper routing of VoIP packets
    • Network backup - Wi-Fi® WAN, mobile, VRRP, and wired options, each of which can be used as an automatic failover
    • DDNS - supports >25 service providers, others can be configured manually
    • SSHFS - possibility to mount a remote file system via the SSH protocol
  • VPN
    • OpenVPN - Multiple clients and a server can run simultaneously, 27 encryption methods
    • SSTP client instance support
    • ZeroTier VPN client support
    • WireGuard VPN client and server support
    • GRE tunnel and GRE tunnel over IPsec support
  • CPU system characteristics
    • Mediatek, 580MHz, and MIPS 24KEc
    • 128MB and DDR2 RAM
    • 16MB and NOR flash storage
  • Security
    • Port and tag-based VLAN separation
    • Mobile quota control: Mobile data limit, customizable period, start time, warning limit, and phone number
    • Flexible access control of SSH, web interface, CLI, and Telnet
  •  Power
    • 4-pin industrial DC power socket
    • 9VDC to 30VDC input voltage range, reverse polarity protection, surge protection >31VDC 10μs maximum
    • 1.5W power consumption at idle, 3W maximum
  • Operating environment
    • -40°C to 75°C temperature range
    • 10% to 90% non-condensing humidity
    • IP30 rated
  • Complies with CE, FCC, ISED, CB, and WEEE regulations
  • Ideal for tight-space requirements

Kit Contents

  • Router RUT271
  • 9W PSU
  • 2x Mobile 5G antennas (swivel and SMA male)
  • 1x Wi-Fi® antenna (swivel and RP-SMA male)
  • Ethernet cable (1.5m)
  • SIM adapter kit
  • Quick Start Guide (QSG)
  • Packaging box

Front View

Teltonika RUT271 Redcap 5G Router

Back View

Teltonika RUT271 Redcap 5G Router

Videos

For support and assistance, please reach out to Mouser's Technical Support team at https://www.mouser.com/contact/.

Publicado: 2025-01-09 | Actualizado: 2025-05-22