Advantech iDAQ Series DAQ Modules
Advantech iDAQ Series DAQ Modules splits traditional functions in PCI/PCIe cards and USB modules into several smaller functional units. The iDAQ series includes modules and chassis such as the iDAQ-900. These DAQ modules are hot-swappable, which results in easy maintenance. The anti-vibration, EMC immunity, and wide-range temperature operations make the iDAQ system rugged. These DAQ modules use an aluminum alloy as their enclosure that provides better EMC performance. The iDAQ series feature either digital input, analog input, or IEPE input functions. These DAQ modules operate at -20°C to 60°C operating temperature range. The iDAQ series are ideally used in electric vehicles, 5G communications, and EV batteries.Features
- Hot-swappable
- Modular design and good flexibility
- Precise timing synchronization
- Simplified wiring
- Multiple interfaces
- -40°C to 70°C storage temperature range
- -20°C to 60°C operating temperature range
Applications
- Electric vehicles
- 5G communications
- EV batteries
- Laboratories
Videos
View Results ( 7 ) Page
| N.º de artículo | Hoja de datos | Analógico / Digital | Número de canales | Altura | Longitud |
|---|---|---|---|---|---|
| iDAQ-801-AE | ![]() |
Analog | 4 Channel | 25 mm | 100 mm |
| iDAQ-817-AE | ![]() |
Analog | 8 Channel | 25 mm | 100 mm |
| iDAQ-751-AE | ![]() |
Digital | 48 Channel | 25 mm | 100 mm |
| iDAQ-821-AE | ![]() |
Analog | 4 Channel | 25 mm | 100 mm |
| iDAQ-934-AE | ![]() |
Combined | 4 Channel | 71 mm | 178 mm |
| iDAQ-731-AE | ![]() |
Digital | 16 Channel | 25 mm | 100 mm |
| iDAQ-763D-AE | ![]() |
Digital | 25 mm | 100 mm |
Publicado: 2022-07-05
| Actualizado: 2023-11-03