Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
TI LMR24210 / LMR24220 SIMPLE SWITCHER® Step-Down Voltage Regulators
Texas Instruments LMR24210 and LMR24220 SIMPLE SWITCHER® 42Vin step-down voltage regulators in micro SMD packaging feature all the required functions to implement a highly efficient and cost-effective buck regulator. These National SIMPLE SWITCHER step-down voltage regulators offer output currents up to 1.0A (LMR24210) or 2.0A (LMR24220) and up to 1MHz switching frequency. These National step-down voltage regulators provide programmable soft start and COT architecture with ERM for reduced component count and ultra-fast transient response. The LRM24210 and LMR24220 are ideal for point-of-load conversions from 5V, 12V, and 24V rails, space-constrained applications, industrial distributed power applications, and power meters.
Features
Input voltage range of 4.5V to 42V
Output voltage range of 0.8V to 24V
Output current up to 2.0A
Integrated low RDS(ON) synchronous MOSFETs for
high efficiency
Up to 1MHz switching frequency
Low shutdown Iq, 25μA typical
Programmable soft-start
No loop compensation required
COT architecture with ERM
28 bump micro SMD (2.45 x 3.64 x 0.60mm) packaging
Benefits
Tiny overall solution reduces system cost
Integrated synchronous MOSFETs provide high efficiency at low output voltages
COT with ERM architecture requires no loop compensation, reduces component count, and provides ultra fast transient response
Stable with low ESR capacitors
Applications
Point-of-Load Conversions from 5V, 12V, and 24V rails