Texas Instruments ADS131M08MET-EVM Metrology Evaluation Module

Texas Instruments ADS131M08MET-EVM Metrology Evaluation Module implements the ADS131M08 and the MSPM0G1506SRHB to perform Class 0.1 three-phase energy measurements based on IEC-62053, EN 50470, and ANSI C12 test methods. The ADS131M08 samples at 8kHz to measure the output of current transformers (CT) or Rogowski Coils (RC), along with a high-voltage resistive divider to measure the current and voltage of up to three phases.

The TI ADS131M08MET-EVM Metrology Evaluation Module achieves high accuracy spanning a broad input current range of 0.1A to 100A and AC voltage of up to 270V. The metrology software is executed in the MSPM0-SDK and can be compiled with Code Composer Studio™ for further customization.

Features

  • Three-phase metrology EVM that supports class 0.1 accuracy
  • Active and reactive energy and power, root mean square (RMS) current and voltage, power factor, and line-frequency calculations
  • Isolated RS-232 with 5kVRMS isolation
  • Tested across 100mA to 100A and 90V to 270V input range
  • Software for energy metrology and displaying results on a Microsoft® Windows® PC GUI

Applications

  • Electricity meter
  • Industrial circuit breaker (MCCB, ACB, VCB)
  • AC charging (pile) station
  • UPS - three-phase
  • Solar charge controller

Kit Contents

  • ADS131M08MET-EVM
  • USB to RS-232 cable
  • Not included
    • Current transformers
    • Rogowski coils

Overview

Location Circuit - Texas Instruments ADS131M08MET-EVM Metrology Evaluation Module
Publicado: 2025-10-14 | Actualizado: 2025-10-22