Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Texas Instruments ADS888x 18-Bit SAR
Analog-to-Digital Converters
Texas Instruments ADS888x 18-Bit SAR Analog-to-Digital Converters are 18-bit, true-differential input, analog-to-digital converters (ADCs). These devices operate with a 2.5V to 5V external reference, offering a wide selection of signal ranges without additional input signal scaling. The reference voltage setting is independent of, and can exceed, the analog supply voltage (AVDD). The device offers an SPI-compatible serial interface that also supports daisy-chain operation for cascading multiple devices. An optional busy-indicator bit (available for ADS8883, ADS8887 only) makes synchronizing with the digital host easy. Device operation is optimized for very low-power operation. Power consumption directly scales with speed. This feature makes the ADS888x excellent for lower-speed applications.
Features
Sample Rate:
ADS8883 - 680kHz
ADS8885 - 400kHz
ADS8887 - 100kHz
No Latency Output
Unipolar, True-Differential Input Range: -VREF to +VREF
Wide Common-Mode Voltage Range: 0V to VREF with 90dB CMRR (min)
SPI™-Compatible Serial Interface with Daisy-Chain Option
Excellent AC and DC Performance
Wide Operating Range:
AVDD: 2.7V to 3.6V
DVDD:
ADS8883 - 2.7V to 3.6V (Independent of AVDD)
ADS8885, ADS8887 - 1.65V to 3.6V (Independent of AVDD)