Texas Instruments AMC0303M0510 Delta Sigma Modulator
Texas Instruments AMC0303M0510 Delta Sigma Modulator is a precision, galvanically isolated delta-sigma (ΔΣ) modulator with a ±50mV input and internal clock. The input is optimized for connection to low-impedance shunt resistors commonly used for current-sensing applications. The magnetically robust isolation barrier is certified for reinforced 5kVRMS (DWV package) and basic 3kVRMS (D package) isolation for 60 seconds. This modulator's low EMI meets the CISPR-11 and CISPR-25 standards. The AMC0303M0510 modulator operates at -40°C to 125°C extended industrial temperature range. This modulator is ideal for motor drives, photovoltaic inverters, server Power-Supply Units (PSU), and energy storage systems.
Features
- ±50mV linear input voltage range
- Supply voltage range:
- 3.0V to 5.5V high-side (AVDD)
- 2.7V to 5.5V low-side (DVDD)
- Low DC errors:
- ±100µV (maximum) offset error
- ±1µV/°C (maximum) offset drift
- ±0.2% (maximum) gain error
- ±30ppm/°C (maximum) gain drift
- 150V/ns (minimum) high CMTI
- Missing high-side supply detection
- Low EMI meets CISPR-11 and CISPR-25 standards
- Reinforced isolation rating
- Safety-related certifications:
- DIN EN IEC 60747-17 (VDE 0884-17)
- UL 1577
- -40°C to 125°C fully specified over the extended industrial temperature range
Applications
- Motor drives
- Photovoltaic inverters
- Server Power-Supply Units (PSU)
- Energy storage systems
Application Diagram
Block Diagram
Publicado: 2026-02-04
| Actualizado: 2026-03-05