Texas Instruments AMC23C11 Precision Isolated Comparator

Texas Instruments AMC23C11 Precision Isolated Comparator has a short response time. The open-drain output is separated from the input circuitry by an isolation barrier highly resistant to magnetic interference. This barrier is certified to provide reinforced galvanic isolation of up to 5kVRMS according to VDE 0884-17 and UL1577. It also supports a working voltage of up to 1kVPK.

The trip threshold is adjustable from 20mV to 450mV in low-hysteresis mode and 600mV to 2.7V in high-hysteresis mode through a single external resistor. The open-drain output on the device supports transparent mode (LATCH input tied to GND2), where the output follows the input state, or latch mode, where the output is cleared on the falling edge of the latch input signal. The Texas Instruments AMC23C11 is available in an 8-pin, wide-body SOIC package. It is specified over the extended industrial temperature range of –40°C to +125°C.

Features

  • 3V to 27V wide high-side supply range
  • 2.7V to 5.5V low-side supply range
  • 20mV to 2.7V adjustable threshold
  • Reference current for threshold adjustment
    • 100µA, ±2%
  • ±1% (max.) at 250mV trip threshold error
  • Open-drain output with optional latch mode
  • 240ns (typ.) propagation delay
  • 55V/ns (min) high CMTI
  • Safety-related certifications
    • 7000VPK reinforced isolation per DIN EN IEC 60747-17 (VDE 0884-17)
    • 5000VRMS isolation for 1 minute per UL1577
  • –40°C to +125°C fully specified over the extended industrial temperature range

Applications

  • Overcurrent or overvoltage detection in
    • Motor drives
    • Frequency inverters
    • Solar inverters
    • DC/DC converters

Functional Block Diuagram

Block Diagram - Texas Instruments AMC23C11 Precision Isolated Comparator
Publicado: 2022-10-10 | Actualizado: 2025-03-03