Texas Instruments DAC8742HEVM Evaluation Module (EVM)

Texas Instruments DAC8742HEVM Evaluation Module (EVM) is an easy-to-use platform for evaluating the functionality and performance of the DAC8742H. The DAC8740H, DAC8741H, and DAC8742H are HART®, FOUNDATION Fieldbus™, and PROFIBUS PA-compliant low-power modems designed for industrial process control and industrial automation applications. The Texas Instruments DAC8742HEVM is a complete evaluation kit with USB2ANY and evaluation software compatible with Microsoft Windows® XP 7/8/10 operating systems.

Features

  • Features both HART-compliant physical-layer modem and FOUNDATION Fieldbus-compliant H1 controller
  • Low quiescent current
  • Integrated 1.5V reference
  • Selectable digital interfaces: UART/SPI

Kit Contents

  • DAC8742HEVM PCB Evaluation Board
  • USB2ANY
Publicado: 2018-06-19 | Actualizado: 2023-02-27