Texas Instruments ISO6163 Six-Channel 3/3 Digital Isolators

Texas Instruments ISO6163 Six-Channel 3/3 Digital Isolators are high-performance digital isolators designed for high energy efficiency and cost-sensitive applications requiring up to 5000VRMS isolation ratings per UL 1577. These devices are also certified by VDE, TUV, CSA, and CQC. The ISO6163 devices are optimized with low quiescent current and bidirectional automatic enablement of high-speed data channels for use in high energy efficiency applications such as appliances, battery monitoring, metering, and the grid.

These devices are designed with low power consumption, high electromagnetic immunity, and low emissions while isolating CMOS or LVCMOS digital I/O signals such as GPIOs, SPI (ADC, DAC, other peripherals), UART, RS-485, RS-232, and CAN. Each channel has a logic input and output buffer separated by TI’s proprietary silicon dioxide (SiO2) isolation barrier.

The TI ISO6163 device has three forward channels and three reverse-direction channels. It provides two low-speed data channels with bidirectional automatic enable control functionality. The low-speed control channels automatically enable the high-speed channels when needed or turn them off (outputs high impedance) to further reduce power consumption when the system does not require high-speed data transfer. In the event of input power or signal loss, the default output level is high for devices without the suffix F and low for devices with the suffix F.

Features

  • Pin-to-pin low power replacement for industry-standard six-channel digital isolators supporting high energy efficiency application requirements
  • Automatic enable of high-speed channels to support bi-directional wake-up with an ultra-low quiescent current in STANDBY state with a 442µA (max.) current per side at VCC = 3.3V (85°C)
  • 50Mbps data rate on high-speed data channels
  • 4Mbps data rate on low-speed control channels with automatic enable
  • Robust SiO2 isolation barrier
    • High lifetime at 750VRMS working voltage
    • -40°C to 125°C wide temperature range
    • Up to 5000VRMS isolation rating
    • Up to 10.4kV surge capability
    • ±50kV/µs typical CMTI
  • Low propagation delay of 13.75ns (max.) at 3.3V
  • Supply range of 2.5 to 5.5V
  • 2.5 to 5.5V level translation
  • Default output high (ISO6163) and low (ISO6163F) options
  • Robust electromagnetic compatibility (EMC)
    • System-level ESD, EFT, and surge immunity
    • Low emissions
  • Wide-SOIC (DW-16) package
  • Safety-related certifications
    • DIN EN IEC 60747-17 (VDE 0884-17)
    • UL 1577 component recognition program
    • IEC 62368-1, IEC 61010-1, IEC 60601-1, and GB 4943.1 certifications

Applications

  • Appliances including high energy efficient products
  • Electricity meter and grid
  • Power supplies
  • Factory automation
  • Building automation
  • Lighting
  • Motor drives

Functional Block Diagram

Block Diagram - Texas Instruments ISO6163 Six-Channel 3/3 Digital Isolators
Publicado: 2025-04-10 | Actualizado: 2025-04-22