Texas Instruments LMR514x5/LMR514x5-Q1 Synchronous Buck Converters

Texas Instruments LMR514x5/LMR514x5-Q1 Synchronous Buck Converters can drive up to 2.5A or 3.5A load current. By implementing a 4V to 36V wide input range, the devices are ideal for a wide range of industrial applications requiring power conditioning from an unregulated source. The wide-VIN, easy-to-use synchronous buck converters offer a 200kHz to 1MHz adjustable switching frequency with an external resistor, which supplies the flexibility to optimize efficiency or external component size.

The TI LMR514x5/LMR514x5-Q1 Synchronous Buck Converters feature a pulse frequency modulation (PFM version) to achieve high efficiency at a light load and forced pulse width modulation (FPWM version) to attain constant frequency and small output voltage ripple over the entire load range.

Soft-start and compensation circuits are implemented internally, allowing the device to be used with minimum external components. The converters have built-in protection features, such as a cycle-by-cycle current limit, hiccup mode short-circuit protection, and thermal shutdown in case of excessive power dissipation.

The LMR514x5/LMR514x5-Q1 is available in a WSON-12 package. The LMR514x5-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications with device temperature grade 1 of -40°C to +125°C ambient operating temperature
  • Supports automotive system requirements
    • 4V to 36V wide input voltage range
    • 2.5A or 3.5A continuous output current
    • ±1.0% tolerance voltage reference at room temperature
    • 75ns (typical) minimum switching-on time
    • 25µA low quiescent current
    • 200kHz to 1MHz adjustable frequency
    • Frequency spread spectrum 
    • Protection features
      • Precision enable input
      • Open-drain PGOOD
      • VIN undervoltage lockout (UVLO)
      • Cycle-by-cycle current limiting
      • Short-circuit protection with hiccup mode
      • Thermal shutdown
  • Functional safety-capable documentation available to aid functional safety system design
  • Small design size and ease of use
    • Integrated synchronous rectification
    • Internal compensation for ease of use
    • WSON-12 package
  • PFM and FPWM options in pin-to-pin compatible package
  • Create a custom design using the LMR514x5-Q1 with the WEBENCH® Power Designer

Applications

  • Automotive ADAS and body electronics
  • Automotive infotainment and cluster
    • Head unit
    • Media hub
    • USB charge
    • Display

Simplified Schematics

Schematic - Texas Instruments LMR514x5/LMR514x5-Q1 Synchronous Buck Converters
Performance Graph - Texas Instruments LMR514x5/LMR514x5-Q1 Synchronous Buck Converters
Publicado: 2024-11-04 | Actualizado: 2025-05-09