Texas Instruments LSF0204x/LSF0204x-Q1 Level Translators

Texas Instruments LSF0204x/LSF0204x-Q1 Bidirectional Multi-Voltage Level Translators are bidirectional voltage level translators that operate from 1.0V to 4.5V (Vref_A) and 1.8V to 5.5V (Vref_B). This allows bidirectional voltage translations between 1.0V and 5.0V without the need for a direction terminal in open-drain or push-pull applications. LSF0204x supports level translation applications with transmission speeds greater than 100MHz for open-drain systems utilizing a 15pF capacitance and 165Ω pull-up resistor. The LSF0204x-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Provides bi-directional voltage translation with no direction terminal
  • Less than 1.5ns maximum propagation delay
  • Supports high-speed translation, greater than 100MHz
  • Supports Ioff, partial power down mode
  • Allows bi-directional voltage level translation between:
    • 0.8 V ↔ 1.8/2.5/3.3/5V
    • 1.2 V ↔ 1.8/2.5/3.3/5V
    • 1.8 V ↔ 2.5/3.3/5V
    • 2.5 V ↔ 3.3/5V
    • 3.3 V ↔ 5V
  • Low standby current
  • 5V tolerance I/O port to support TTL
  • Low Ron provides less signal distortion
  • High-impedance I/O terminals for EN=Low
  • Flow-through pin-out for ease PCB trace routing
  • Latch-up performance exceeds 100mA per JESD17
  • -40°C to 125°C operating temperature range
  • ESD performance tested per JESD 22
    • 2000V human-body model (A114-B, Class II)
    • 200V machine model (A115-A)
    • 1000V charged-device model (C101)

Applications

  • GPIO, MDIO, PMBus, SMBus, SDIO, UART, I2C, and other interfaces in telecom infrastructure
  • Industrial
  • Automotive
  • Personal computing

Block Diagram

Block Diagram - Texas Instruments LSF0204x/LSF0204x-Q1 Level Translators
Publicado: 2015-01-27 | Actualizado: 2022-03-11