Texas Instruments MCF8315PWPEVM Evaluation Module
Texas Instruments MCF8315PWPEVM Evaluation Module allows users to evaluate the MCF8315 BLDC driver in the 24-pin HTSSOP (PWP) package. The MCF8315 offers a single-chip, code-free, sensorless FOC solution for users driving speed-controlled Permanent Magnet Synchronous motor (PMSM) or 12V to 24V brushless-DC motors (BLDC) up to 4A peak current. The MCF8315PWPEVM includes an onboard FTDI chip to convert USB communication from the micro-USB connector into UART and an onboard MSP430FR2355 MCU to interface with the MCF8315.The TI MCF8315PWPEVM evaluation module is designed to quickly evaluate and configure the MCF8315 to optimize BLDC motor applications.
Features
- 4.5V to 35V operation with 4A peak current
- Onboard USB-to-I2C communication interface
- Sensorless Field Oriented Control (FOC)
- Low MOSFETs RDS(ON) (H+L) at TJ=25°C: 265mΩ (typ.)
- GUI software to simplify the MCx tuning process and performance evaluation
Applications
- Brushless-DC (BLDC) motor modules
- Residential and living fans
- Air purifiers and humidifier fans
- Washer and dishwasher pumps
- CPAP machines
Kit Contents
- MCF8315PWPEVM
- USB A male-to-USB B micro male cable
- Antistatic foam
- EVM disclaimers
Major Hardware Blocks
Layout
Publicado: 2024-09-10
| Actualizado: 2024-09-18