Texas Instruments LMX2541 PLLatinum Frequency Synthesizers

Texas Instruments LMX2541 Ultra-Low Noise PLLatinum Frequency Synthesizers integrate a high performance delta-sigma fractional N PLL, a VCO with fully integrated tank circuit, and an optional frequency divider. The LMX2541 is offered in a family of 6 devices with varying VCO frequency range from 1990MHz up to 4GHz. The integrated PLL on these devices offers an unprecedented normalized noise floor of -225dBc/Hz and can be operated with up to 104MHz of phase-detector rate (comparison frequency) in both integer and fractional modes. The PLL can also be configured to work with an external VCO. TI LMX2541 Ultra-Low Noise Frequency Synthesizers integrate several low-noise, high precision LDOs and output driver matching network to provide higher supply noise immunity and more consistent performance,while reducing the number of external components. When combined with a high quality reference oscillator, the LMX2541 generates a very stable, ultra low noise signal.

Features

  • Low RMS Noise and Spurs
    • -225dBc/Hz normalized PLL phase noise
    • Integrated RMS noise (100Hz to 20MHz)
      • 2mrad (100Hz to 20MHz) at 2.1GHz
      • 3.5mrad (100Hz to 20MHz) at 3.5GHz
  • Ultra low-noise integrated VCO
  • External VCO option (internal VCO bypassed)
  • VCO frequency divider 1 to 63 (all values)
  • Up to 104MHz phase detector frequency
  • Programmable output power
  • Integrated low-noise LDOs
  • Programmable charge pump output
  • Partially integrated loop filter
  • Digital frequency shift keying (FSK) modulation pin
  • Integrated reference crystal oscillator circuit
  • Hardware and software power down
  • FastLock mode and VCO-based cycle slip reduction
  • Analog and digital lock detect
  • 1.6V logic compatibility

Applications

  • Wireless infrastructure (UMTS, LTE, WiMax)
  • Broadband wireless
  • Wireless meter reading
  • Test and measurement

System Block Diagram

Block Diagram - Texas Instruments LMX2541 PLLatinum Frequency Synthesizers
View Results ( 8 ) Page
N.º de artículo Hoja de datos Frecuencia de entrada máxima Frecuencia de entrada mínima Rango de frecuencia de salida
LMX2541SQ2380E/NOPB LMX2541SQ2380E/NOPB Hoja de datos 6 GHz 5 MHz 32 MHz to 4 GHz
LMX2541SQ3320E/NOPB LMX2541SQ3320E/NOPB Hoja de datos 6 GHz 5 MHz 32 MHz to 4 GHz
LMX2541SQ3740E/NOPB LMX2541SQ3740E/NOPB Hoja de datos 6 GHz 5 MHz 32 MHz to 4 GHz
LMX2541SQ3030E/NOPB LMX2541SQ3030E/NOPB Hoja de datos 6 GHz 5 MHz 32 MHz to 4 GHz
LMX2541SQ2690E/NOPB LMX2541SQ2690E/NOPB Hoja de datos 6 GHz 5 MHz 32 MHz to 4 GHz
LMX2541SQE2060E/NOPB LMX2541SQE2060E/NOPB Hoja de datos 6 GHz 5 MHz 32 MHz to 4 GHz
LMX2541SQE2380E/NOPB LMX2541SQE2380E/NOPB Hoja de datos 6 GHz 5 MHz 32 MHz to 4 GHz
LMX2541SQE3030E/NOPB LMX2541SQE3030E/NOPB Hoja de datos 6 GHz 5 MHz 32 MHz to 4 GHz
Publicado: 2012-04-27 | Actualizado: 2022-03-11