Texas Instruments OPA2836/OPA2836-Q1 Dual VFB Op Amp
Texas Instruments OPA2836/OPA2836-Q1 Dual VFB Op Amp is an ultra low-power, rail-to-rail output, negative rail input, voltage-feedback operational amplifier designed to operate over a power supply range of ±1.25V to ±2.75V dual supply. Consuming only 1 mA per channel and a unity gain bandwidth of 205 MHz, this TI op amp sets an industry leading power-to-performance ratio for rail-to-rail amplifiers. The low power consumption and high frequency performance of OPA2836 offers designers performance versus power not attainable in other devices. Coupled with a power savings mode to reduce current to <1.5 µA, this device offers an attractive solution for high frequency amplifiers in battery powered applications. The OPA2836-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Low Power:
- Supply Voltage: 2.5V to 5.5V
- Quiescent Current: 1mA (Typical)
- Power Down Mode: 0.5µA (Typical)
- Bandwidth: 205MHz
- Slew Rate: 560V/µs
- Rise Time: 3ns (2 VSTEP)
- Settling Time (0.1%): 22ns (2 VSTEP)
- Overdrive Recovery Time: 60ns
- SNR: 0.00013% (–117.6 dBc) at 1kHz (1 VRMS)
Applications
- Low-Power Signal Conditioning
- Audio ADC Input Buffers
- Low-Power SAR and ΔΣ ADC Drivers
- Portable Systems
- Low-Power Systems
- High-Density Systems
TI Reference Designs Library
View Results ( 9 ) Page
| N.º de artículo | Descripción | Hoja de datos |
|---|---|---|
| OPA2836IDR | Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836ID | ![]() |
| OPA2836ID | Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDR | ![]() |
| OPA2836IRMCR | Amplificadores operacionales de alta velocidad Dual Lo Pwr RRO Neg Rail in VFB Op Amp A A 595-OPA2836IRMCT | ![]() |
| OPA2836IDGS | Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGSR | ![]() |
| OPA2836IDGSR | Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IDGS | ![]() |
| OPA2836IRMCT | Amplificadores operacionales de alta velocidad Dual Low Pwr RRO Neg Rail in VFB Op Amp A 595-OPA2836IRMCR | ![]() |
| OPA2836IRUNT | Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IRUNR | ![]() |
| OPA2836IRUNR | Amplificadores operacionales de alta velocidad Dual Very Low Pwr RR O Neg Rail in VFB A A 595-OPA2836IRUNT | ![]() |
| OPA2836QDGKRQ1 | Amplificadores operacionales de alta velocidad Automotive Dual Ve r y Low Power Rail t | ![]() |
Publicado: 2012-08-03
| Actualizado: 2022-03-10