Texas Instruments OPAx330 CMOS Operational Amplifiers
Texas Instruments OPAx330 CMOS Operational Amplifiers (op amps) offer precision performance and an unmatched price. The OPAx330 zero-drift op amps use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50µV max) and near-zero drift over time and temperature at only 35µA (max) of quiescent current.The TI OPA330 op amp series features rail-to-rail input and output in addition to near flat 1/f noise, making this amplifier easy to design into a system. These TI CMOS op amps are designed for use in battery powered applications, temperature measurement applications, medical instrumentation, and more.
Features
- 50µV (max) Low Offset Voltage
- 0.25µV/°C (max) Zero Drift
- 1.1µVPP, 0.1Hz to 10Hz Low Noise
- 35µA (max) Quiescent Current
- 1.8V to 5.5V Supply Voltage
- Rail-to-Rail Input/Output
- Internal EMI Filter
- WCSP, SC70, and QFN microSize Packages
Applications
- Battery-Powered Instruments
- Temperature Measurements
- Transducer Applications
- Electronic Scales
- Medical Instrumentation
- Handheld Test Equipment
- Current Sense
Videos
View Results ( 25 ) Page
| N.º de artículo | Hoja de datos | Número de canales | Serie |
|---|---|---|---|
| OPA2330AIDR | ![]() |
2 Channel | OPA2330 |
| OPA330AIDRG4 | ![]() |
1 Channel | OPA330 |
| OPA330AIDCKT | ![]() |
1 Channel | OPA330 |
| OPA4330AIPW | ![]() |
4 Channel | OPA4330 |
| OPA2330AID | ![]() |
2 Channel | OPA2330 |
| OPA4330AID | ![]() |
OPA4330 | |
| OPA2330AIDRBT | ![]() |
OPA2330 | |
| OPA2330AIDGKR | ![]() |
2 Channel | OPA2330 |
| OPA2330AIDRBR | ![]() |
2 Channel | OPA2330 |
| OPA330AIDBVR | ![]() |
1 Channel | OPA330 |
Publicado: 2009-11-16
| Actualizado: 2022-03-11