Texas Instruments SN74ACT174-Q1 Hex D-Type Flip-Flops

Texas Instruments SN74ACT174-Q1 Hex D-Type Flip-Flops contain six D-type flip-flops with shared active-low clear (CLR) and rising-edge triggered (CLK) inputs. Information at the data (D) inputs meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going edge of CLK. When CLK is at either the high or low level, the D input does not affect the output. Texas Instruments SN74ACT174-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • AEC-Q100 qualified for automotive applications
    • Device temperature grade 1 of -40°C to +125°C
    • Device HBM ESD classification level 2
    • Device CDM ESD classification level C4B
  • Available in wettable flank QFN package
  • Wide operating range of 4.5V to 6V
  • Continuous ±24mA output drive at 5V
  • Supports up to ±75mA output drive at 5V in short bursts
  • Drives 50Ω transmission lines
  • Maximum tpd of 14.9ns at 5V

Applications

  • Parallel data synchronization
  • Parallel data storage
  • Shift register
  • Pattern generators

Functional Block Diagram

Block Diagram - Texas Instruments SN74ACT174-Q1 Hex D-Type Flip-Flops
Publicado: 2024-12-10 | Actualizado: 2025-05-09