Texas Instruments SN74AHCT164/SN74AHCT164-Q1 8-Bit Shift Registers
Texas Instruments SN74AHCT164/SN74AHCT164-Q1 8-Bit Parallel-Out Shift Registers have AND-gated serial inputs and an asynchronous clear (CLR) input. Outputs are directly connected to the internal shift register, resulting in immediate output changes as values are shifted into the register. The gated serial (A and B) inputs permit complete control over incoming data. A low at either input inhibits new data entry and resets the first flip-flop to the low level at the next clock (CLK) pulse. A high-level input enables the other input, determining the first flip-flop's state. The data at the serial inputs can be changed while CLK is low or high as long as the minimum set-up time requirements have been met. Clocking occurs on the low-to-high-level transition of CLK. The Texas Instruments SN74AHCT164-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 4.5V to 5.5V VCC
- TTL-compatible inputs
- Low delay, 14ns max (VCC = 5V, CL = 50pF)
- Latch-up performance exceeds 250mAper JESD 17
Applications
- Increase the number of outputs on a microcontroller
- Store up to 8 bits of data temporarily
Functional Block Diagram
Additional Resources
- Selection Guide: Little Logic Guide
- Selection Guide: Logic Guide
- Application Note: How to Select Little Logic
- Application Note: Understanding and Interpreting Standard-Logic Data Sheets
- User Guide: LOGIC Pocket Data Book
- Application Note: Selecting the Right Level Translation Solution
- Application Note: Advanced High-Speed CMOS (AHC) Logic Family
- ADAS: The technology driving automotive safety forward
Publicado: 2024-06-06
| Actualizado: 2025-05-08