Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Texas Instruments TCA9536EVM Evaluation Board is designed w.ith options to test both the TCA9536 and TCA9537 I/O expanders. This evaluation module allows for adjustable pull-up resistors on SDA/SCL as well as LED indicators on power-up and the GPOs. The TCA9536EVM board features a separate power rail for LEDs and adjustable pull-up resistors on I2C bus.
Features
Adjustable pull up resistors on I2C bus
LEDs to indicate when a device is set to output LOWs or when the board is powered