Texas Instruments TLV192x 65V Open-Drain Comparators

Texas Instruments TLV192x 65V Open-Drain Comparators are a family of 65V comparators with an integrated 2.5V reference that is externally accessible. The inputs are fail-safe tolerant up to 65V, independent of the supply voltage. This feature makes the comparators well-suited for 12V and 24V industrial systems where operating voltage compliance to 65V is required. Likewise, the fail-safe inputs eliminate power supply sequencing concerns.

The single and dual channel options have an externally available 2.5V reference output and undedicated comparator inputs, allowing for inverting and non-inverting configurations. The dual also has an externally available 2.5V reference output, internally connected to the non-inverting input of the first comparator. The dual configuration enables window comparator applications or dual channel over-voltage detection.

The Texas Instruments TLV192x includes a Power-On Reset (POR) feature that sets the output to a known state until the minimum supply voltage has been reached and the output responds to the inputs, thus preventing false outputs during system power-up and power-down.

Features

  • 3.3V to 65V wide supply range
  • Fail-safe inputs up to 65V
  • Open-drain output up to 65V
  • 2.5V, 1.5%, 100ppm maximum voltage reference
  • Reference output can drive up to 1mA
  • 3mV input offset voltage
  • 900ns propagation delay
  • Power-on-reset provides a known startup condition
  • Low supply current of 8uA per channel
  • Pin spacings meet IPC2221A creepage requirements (SOIC)
  • -40°C to +125°C temperature range

Applications

  • Motor drives
  • Appliances
  • Grid infrastructure
  • Factory automation and control
  • Traction inverter

Functional Block Diagram

Block Diagram - Texas Instruments TLV192x 65V Open-Drain Comparators
Publicado: 2025-02-04 | Actualizado: 2025-02-11