Texas Instruments TMCS-A-ADAPTER-EVM Sensor Evaluation Module
Texas Instruments TMCS-A-ADAPTER-EVM Sensor Evaluation Module (EVM) is intended to facilitate rapid, convenient use of TMCS-isolated Hall-effect precision current sense monitors using the DVG, DVF, or DZP packages. This evaluation module allows the user to push up to 90A of current through the Hall input side while measuring the isolated output through an isolation barrier. The Texas Instruments TMCS-A-ADAPTER-EVM consists of a single unpopulated PCB with locations to populate test points and breakout header pins for device evaluation. The PCB pads are overlapped so that any DVG, DVF, or DZP TMCS part can be used with TMCS-A-ADAPTER-EVM. This evaluation board does not include TMCS Hall-effect isolated current sensor samples. The sensors to be tested must be ordered separately to use this evaluation module.Features
- Evaluation of TMCS devices in DVG, DVF, and DZP packages at all sensitivity and measurement ranges
- TMCS1123
- TMCS1126
- TMCS1126-Q1
- TMCS1133
- Test points and header pins to allow ease of access to all device pins
- Component pads allow for proper power supply bypassing
- Large copper planes to help with heat dissipation
- Lug connectors to connect the EVM to current carrying leads carrying up to 90A
Kit Contents
- TMCS-A-ADAPTER-EVM printed circuit board
- One ceramic capacitor, 0.1uF, 100V, +/-10%, X7S, AEC-Q200 Grade 1, 0603 size CGA3E3X7S2A104K080AB
- Two resistors 0Ω, 5%, 0.125W, 0603 size MCT06030Z0000ZP500
- Eight miniature test points, SMT 5015
- One 100mil header, 8x1 TH 800-10-008-10-001000
- Two terminal connectors with rectangular lug, grounding 1/4 stud
- Two medium-strength steel hex nut
- Two passivated 18-8 stainless steel pan head socket head screw 1/4"-20 thread size, 1/2" long
- Two zinc-plated steel external-tooth lock washers for M6 screw size, 6.4mm ID, 11mm OD
Board Layout
Publicado: 2024-06-12
| Actualizado: 2024-08-21