Texas Instruments TPS25990 60A eFuse with PMBus® Digital Telemetry

Texas Instruments TPS25990 0.79mΩ, 60A eFuse with PMBus® Digital Telemetry is an integrated, high-current circuit protection/power management solution in a small 4.5mm x 5mm package with a 0.6mm pitch. The TPS25990 provides multiple protection modes using few external components and offers robust defense against overloads, short circuits, and excessive inrush current. An integrated PMBus interface allows a host controller to monitor, control, and configure the system in real-time. The Texas Instruments TPS25990 eFuse can be utilized as a standalone eFuse, or connected as a primary controller in a parallel eFuse configuration for higher current support.

Features

  • 2.9V to 16V input operating voltage range
    • 20V absolute maximum at an input
    • Withstands up to –1V at output
  • Integrated low on-resistance FET, 0.79mΩ typical, rated for 50ARMS and 60A peak current
  • Can be used as a standalone eFuse or primary controller in a parallel configuration
    • Supports parallel connection of multiple eFuses for higher current support
    • Active device state synchronization and load sharing during start-up and steady-state
  • PMBus interface for telemetry, control, configuration, and debug
    • PIN / EIN / VIN / VOUT / IIN / temperature / fault monitoring
    • Power cycle with a single command
    • On-chip non-volatile configuration memory
    • Blackbox fault recording in external EEPROM
  • Robust overcurrent protection
    • Programmable overcurrent threshold (IOCP) from 7A to 50A with ±5% accuracy
    • Circuit-breaker response during steady-state with a programmable transient blanking timer (OC_TIMER) to support peak load currents
    • Active current limit during start-up (ILIM)
  • Robust short-circuit protection
    • Fast-trip response, 280ns
    • Programmable and fixed thresholds
    • Immune to supply line transients, no nuisance tripping
  • Programmable overtemperature protection (OTP), guaranteed FET SOA with 8W√s
  • Integrated FET health monitoring and reporting
  • Precise analog load current monitoring (IMON)
    • <2.1% error
    • >500kHz analog bandwidth
  • Fast overvoltage protection
  • Programmable output slew rate control (dVdt)
  • Programmable insertion delay timer
  • Programmable undervoltage lockout (UVLO)
  • Analog die temperature monitor output (TEMP)
  • Four configurable general-purpose I/O pins
  • 4.5mm x 5mm, 0.6mm pitch QFN package with 29-mil clearance between power and GND pins
  • -40°C to +125°C operating temperature range
  • Lead-free

Applications

  • Server and high-performance computing
  • Network interface cards
  • Graphics and hardware accelerator cards
  • Datacenter switches and routers
  • Input hotswap and hotplug
  • Fan trays
Publicado: 2022-11-15 | Actualizado: 2023-08-17