Texas Instruments TPS54J06xEVM Evaluation Modules
Texas Instruments TPS54J06xEVM Evaluation Modules are designed to quickly and easily demonstrate the TPS54J060 and TPS54J061 D-CAP3™ Synchronous Buck Converters. The TPS54J060 and TPS54J061 D-CAP3 Synchronous Buck Converters integrate both power MOSFETs to minimize solution size and provide high efficiency at full load.The TI TPS54J06xEVM Evaluation Modules are set up to allow the user to see the TPS54J060 and TPS54J061 devices' performance and easily change multiple settings. The MOSFETs' low drain-to-source on-resistance enables the device to achieve high efficiencies and helps keep the junction temperature low at high output currents.
Features
- 4V to 16V input voltage, 12V nominal
- 1.8V output at 6A
- Jumper to select switching frequency of 600kHz, 1100kHz or 2MHz
- Jumper to select auto-skipping eco-mode for light-load efficiency or forced continuous conduction mode
- Test point to provide external bias to VCC pin to power from 3.3V input voltage
Publicado: 2020-10-29
| Actualizado: 2024-09-12