Texas Instruments TPS56424xEVM Evaluation Modules

Texas Instruments TPS56424xEVM Evaluation Modules are designed for TPS564242 and TPS564247 synchronous step-down converters in a SOT563 package. The TPS564242 operates in Eco mode and the TPS564247 operates in FCCM mode. The TI TPS56424xEVM operates from 3V to 16V input (12V nominal) and provides a 1.05V output at 4A.

Features

  • 3V to 16V input voltage range
  • 0.6V to 7V output voltage range
  • Up to 4A output current
  • ECO mode and FCCM mode
  • Fast transient response
  • 1.6mm x 1.6mm DRL package

TPS564242EVM Layout

Location Circuit - Texas Instruments TPS56424xEVM Evaluation Modules
Publicado: 2022-05-24 | Actualizado: 2022-06-15