Texas Instruments TPS7A90 Low-Noise LDO Voltage Regulator

Texas Instruments TPS7A90 Low-Noise Low-Dropout (LDO) Voltage Regulator can source 500mA with only 100mV of the maximum dropout to 5V and 200mV to 5.7V. This device's output is adjustable with external resistors from 0.8V to 5.7V. The TPS7A90 wide input voltage range supports operation as low as 1.4V and up to 6.5V. With 1% output voltage accuracy (over the line, load, and temperature) and soft-start capabilities to reduce inrush current, the TPS7A90 is ideal for powering sensitive analog low-voltage devices. The TPS7A90 is designed to power noise-sensitive components such as those found in high-speed communication, video, medical, or test, and measurement applications.

Features

  • 1.0% Accuracy over the line, load, and temperature
  • 4.7µVRMS (10Hz to 100kHz) Low output noise
  • 100mV (max) at 0.5A Low dropout
  • 1.4V to 6.5V Wide input voltage range
  • 0.8V to 5.7V Wide output voltage range
  • High Power-Supply Rejection Ratio (PSRR)
    • 60dB at DC
    • 50dB at 100kHz
    • 30dB at 1MHz
  • Fast transient response
  • Adjustable start-up in-rush control with selectable soft-start charging current
  • Open-Drain Power-Good (PG) output
  • θJC = 3.2ºC/W
  • 2.5mm × 2.5mm, 10-Pin WSON package

Applications

  • High-speed analog circuits
    • VCO, ADC, DAC, LVDS
  • Imaging of CMOS sensors, video ASICs
  • Test and measurement
  • Instrumentation, medical, and audio
  • Digital loads of SerDes, FPGA, DSP

Videos

Functional Block Diagram

Block Diagram - Texas Instruments TPS7A90 Low-Noise LDO Voltage Regulator
Publicado: 2017-08-14 | Actualizado: 2022-04-18