Texas Instruments TXS0102/TXS0102-Q1 Voltage-Level Translators

Texas Instruments TXS0102 Voltage-Level Translators are useful in establishing digital switching compatibility between mixed-voltage systems. The TI TXS0102 voltage-level translators need no direction-control signal and feature max data rates of 24Mbps (push-pull) and 2Mbps (open-drain). The Texas Instruments TXS0102 voltage-level translators can be used in a variety of applications, including I2C / SMBus, UART, and GPIO.

Features

  • No Direction-Control Signal Needed
  • Maximum Data Rates
    • 24Mbps (Push-Pull)
    • 2Mbps (Open Drain)
  • Available in the Texas Instruments NanoStar™ Package
  • 1.65V to 3.6V on A Port and 2.3V to 5.5V on B Port (VCCA ≤ VCCB)
  • VCC Isolation Feature: If Either VCC Input Is at GND, Both Ports Are in the High-Impedance State
  • No Power-Supply Sequencing Required: Either VCCA or VCCB Can Be Ramped First
  • Ioff Supports Partial-Power-Down Mode Operation
  • Latch-Up Performance Exceeds 100mA Per JESD 78, Class II
  • ESD Protection Exceeds JESD 22
    • A Port
      • 2500V Human-Body Model (A114-B)
      • 250V Machine Model (A115-A)
      • 1500V Charged-Device Model (C101)
    • B Port
      • 8kV Human-Body Model (A114-B)
      • 250V Machine Model (A115-A)
      • 1500V Charged-Device Model (C101)

Applications

  • I2C / SMBus
  • UART
  • GPIO

Application Block Diagram

Block Diagram - Texas Instruments TXS0102/TXS0102-Q1 Voltage-Level Translators
Publicado: 2010-03-17 | Actualizado: 2025-02-21