Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Texas Instruments MSP430™ Value Line Microcontrollers (MCUs) include low-cost solutions with memory ranging from 0.5KB to 16KB. The user can enhance multiple functions for simple sensing and measurement applications with a single platform. The Texas Instruments MSP430 Microcontroller Value Line brings 16-bit performance, up to 16MHz operation, integrated intelligent peripherals, and ultra-low power at low-cost 8-bit MCU prices for cost-sensitive applications.
Features
Up to 16MHz CPU speed
1.8V - 3.6V operation
Up to 56kB Flash
Up to 4KB RAM
MSP430G2xx2, G2xx3, and G2xx5 devices provide unique capacitive touch sense IO ports
As low as(@2.2V): 0.1μA RAM retention
0.4μA standby mode (VLO)
0.7μA real-time clock mode
220μA/MHz active
Ultra-fast wake-up from standby mode in <1μs
Applications
Capacitive touch
EKG-based heart-rate monitors
Videos
Block Diagram
Related Products
Texas Instruments MSP430FR2x Value Line Microcontrollers (MCUs)
Ultra-low-power general purpose 16-bit microcontrollers used for a wide range of applications.