Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
Toradex Carrier Boards and Accessories are a complete section of evaluation and production-grade carrier boards, displays, and interfaces. These devices are for the Toradex Verdin, Colibri, and Apalis system-on-modules (SOMs).
Features
Robust quality, designed to run 24/7 in critical applications and to withstand harsh environments
Platform scalability ensures seamless migration of an embedded platform to future technologies without the need for a redesign
Operating systems
Toradex offers in-house operating system support for Windows Embedded Compact and Linux
Toradex images and Board Support Packages
(BSPs) are highly configurable by design
Industry-leading support
Toradex offers industry-leading support through multiple technical support channels
Contact engineers via email and phone, or reach out on the active Toradex Community forums
Product Lifetime
Toradex offers more than ten years of guaranteed product availability: the Colibri PXA270, launched in 2005, was shipped to customers for over 15 years
Supreme performance, Toradex invests significant engineering resources in designing and developing the hardware and software for each SoM in-house
Ease-of-use
Toradex offers a superb out-of-the-box experience with its SoMs
Production-grade operating systems that come ready to use
Extensive developer resources
Developer Center contains more than 800 articles and is constantly growing
Webinars and published technical blogs
Featured Products
Toradex Computer on Modules / System on Modules
Reliable and cost-effective embedded platforms for building end products in extreme conditions.