Términos internacionales de comercio (Incoterms):FCA (punto de envío) Los costos de aranceles, aduana e impuestos se cobrarán en el momento de la entrega.
Confirme su elección de moneda:
Colón costarricense Solo se aceptan pagos con tarjetas de crédito, excepto American Express
Dólares estadounidenses Se encuentran disponibles todas las opciones de pago
TRACO Power Medical AC/DC and DC/DC Power Solutions feature medical-approved power supplies for applied parts applications with a 2 x MOPP rating. These units are carefully designed and manufactured to the highest standards to meet increased quality, reliability, and safety standards for medical equipment. TRACO Power Medical AC/DC and DC/DC Power Solutions have fully regulated output voltages.
Features
Product certification according to IEC/EN/ES 60601-1 3rd edition
IEC 60601-1-2 4th edition EMC compliant
Risk management process according to ISO 14971, including risk management file
Acceptance criteria for electronic assemblies according to IPC-A-610 Level 3
Design and production to ISO 13485 quality management system